| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06Y-F |
| Color: | Yellow |
| Legend: | F |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Part Aliases: | 863870-000 |
| SKU: | RYCSTD06Y-F |
STD06Y-F
Specifications
Detailed Description
Enhance your cable organization with our STD06Y-F marker, designed for easy identification in vibrant yellow. Part of the Agastat 7000 series, this snap-on marker is crafted from durable polyoxymethylene, ensuring longevity in various applications. Featuring a straight cut for effortless installation, it accommodates cables with diameters ranging from .102 to .138 inches (2.6 to 3.5 mm). The black legend "F" offers clear labeling, while its RoHS non-compliance status aligns with environmental standards. Perfect for wire and cable marking needs, this product is a reliable addition to your labeling toolkit.

