| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06Y-H |
| Color: | Yellow |
| Legend: | H |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Part Aliases: | 582580-000 |
| SKU: | RYCSTD06Y-H |
STD06Y-H
Specifications
Detailed Description
Easily identify and organize cables with our STD06Y-H marker. Designed for the Agastat 7000 series, this yellow snap-on label features the letter "H" in bold black print, ensuring clear and efficient labeling. Made of durable polyoxymethylene, it offers lasting performance in various environments. The straight marker cut allows for easy installation on cables with a diameter of .102 to .138 inches (2.6 to 3.5 mm). Perfect for use in industrial settings, this marker is a reliable solution for cable identification.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

