| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06Y-I |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | I |
| Marker Cut: | Straight |
| Part Aliases: | 945988-000 |
| SKU: | RYCSTD06Y-I |
STD06Y-I
Specifications
Detailed Description
Enhance cable identification with our Agastat 7000 series Snap-On Marker in vibrant Yellow. Crafted from durable Polyoxymethylene, this marker ensures long-lasting performance in various environments. Featuring a sleek Straight-cut design and bold Black legend "I," it offers clear and efficient labeling. Compatible with cable diameters ranging from 2.6 to 3.5mm, it's perfect for organizing wires with precision. An essential component in our Label & Identification Products range, this marker guarantees seamless identification and maintenance of your cables. Elevate your cable management system with this high-quality accessory.

