| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06Y-J |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | J |
| Marker Cut: | Straight |
| Part Aliases: | 301972-000 |
| SKU: | RYCSTD06Y-J |
STD06Y-J
Specifications
Detailed Description
Enhance cable organization with our STD06Y-J marker, designed for easy identification in yellow. Part of the Agastat 7000 series, this durable snap-on marker boasts straight-cut compatibility with cables ranging from .102 to .138 inches (2.6 to 3.5 mm). Crafted from high-quality polyoxymethylene, it ensures long-lasting performance in various environments. The sleek black legend "J" adds a professional touch, making it ideal for labeling applications in industrial settings. Upgrade your labeling system with this efficient and reliable solution, perfect for wire and cable marking tasks.

