| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06Y-L |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | L |
| Marker Cut: | Straight |
| Part Aliases: | 001308-000 |
| SKU: | RYCSTD06Y-L |
STD06Y-L
Specifications
Detailed Description
Easily identify cables with our STD06Y-L marker, designed for efficient organization in industrial settings. The vibrant yellow color and bold black legend "L" stand out for quick recognition, while the durable polyoxymethylene construction ensures long-lasting performance. With a snap-on design and straight marker cut, installation is hassle-free, accommodating cable diameters ranging from .102 to .138 inches (2.6 to 3.5 mm). Compliant with RoHS standards, this marker is not only functional but also environmentally conscious. Part of the Agastat 7000 series, it guarantees compatibility and reliability. Perfect for labeling and organizing wires and cables, this marker is a must-have for any professional workspace.

