| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06Y-M |
| Color: | Yellow |
| Legend: | M |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Part Aliases: | 682660-000 |
| SKU: | RYCSTD06Y-M |
STD06Y-M
Specifications
Detailed Description
Enhance cable identification with our STD06Y-M marker, designed for the Agastat 7000 series. In vibrant yellow with a sleek black legend, this snap-on marker is not only eye-catching but also durable, thanks to its polyoxymethylene construction. The straight-cut design ensures easy installation on cables ranging from .102 to .138 inches (2.6 to 3.5 mm) in diameter. Perfect for organizing wire and cables, this marker is a must-have for any professional wiring project. Stay organized and compliant with our high-quality marker, a essential tool in the Label & Identification Products category.

