| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06Y-N |
| Color: | Yellow |
| Legend: | N |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Part Aliases: | 858346-000 |
| SKU: | RYCSTD06Y-N |
STD06Y-N
Specifications
Detailed Description
Enhance cable organization with our STD06Y-N Snap-On marker. Designed for easy application, this yellow marker is compatible with cables ranging from .102 to .138 inches in diameter. Made of durable polyoxymethylene, it ensures long-lasting performance in various environments. The straight-cut design and black legend offer clear identification, while its Agastat 7000 series compatibility guarantees seamless integration. Ideal for labeling wires and cables, this marker is a valuable addition to any tool kit, providing efficient and reliable identification in a range of applications. Elevate your cable management system with this essential accessory.

