| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06Y-P |
| Color: | Yellow |
| Legend: | P |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Part Aliases: | 033374-000 |
| SKU: | RYCSTD06Y-P |
STD06Y-P
Specifications
Detailed Description
Enhance cable organization with our STD06Y-P marker, designed for easy identification in vibrant yellow. Part of the Agastat 7000 series, this Snap-On marker boasts durable construction from Polyoxymethylene, ensuring longevity in various environments. With a straight-cut design and compatible with cable diameters ranging from .102 to .138 inches (2.6-3.5 mm), it offers a versatile solution for efficient labeling. The black legend "P" provides clear and professional marking, streamlining cable management tasks. Suitable for a range of applications, this marker is a valuable addition to any labeling toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/24/2022 | P-22-022068 - Manufacturing location change. Following Part Numbers will be transferred from Roedermark plant in Germany to Tangier plant based in Morocco. | Download | |||

