| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06Y-Q |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | Q |
| Marker Cut: | Straight |
| Part Aliases: | 675790-000 |
| SKU: | RYCSTD06Y-Q |
STD06Y-Q
Specifications
Detailed Description
Enhance cable organization with our STD06Y-Q marker, a must-have accessory for efficient labeling. Crafted from durable yellow Polyoxymethylene and featuring a sleek black Q legend, this Snap-On marker offers a secure fit for cables with a diameter ranging from .102 to .138 inches (2.6 to 3.5 mm). Compliant with RoHS regulations, it guarantees both quality and environmental responsibility. Perfect for the Agastat 7000 series, this straight-cut marker ensures clear and long-lasting identification. Ideal for various applications in the Label & Identification Products category, it streamlines cable management with ease and precision. Upgrade your labeling system with this essential Push-On accessory.

