| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06Y-R |
| Color: | Yellow |
| Legend: | R |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Part Aliases: | 168706-000 |
| SKU: | RYCSTD06Y-R |
STD06Y-R
Specifications
Detailed Description
Enhance cable identification with our STD06Y-R marker, designed for seamless application onto wires. Crafted from durable yellow Polyoxymethylene, this Snap-On marker offers reliable performance in various environments. The straight-cut design ensures easy installation on cables with a diameter ranging from .102 to .138 inches (2.6 to 3.5 mm). Featuring a bold black "R" legend, it provides clear and lasting labeling within the Agastat 7000 series. Compliant with RoHS standards, this marker is a sustainable choice for your labeling needs in the Label & Identification Products category. Elevate organization and efficiency in your workplace with the STD06Y-R marker.

