STD06Y-S

Heilind Number:RYCSTD06Y-S
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD06Y-S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD06Y-S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD06Y-S
Color:Yellow
Legend:S
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.102 - .138 in, 2.6 - 3.5 mm
Part Aliases:074826-000
SKU:RYCSTD06Y-S

Detailed Description

Enhance cable identification with our STD06Y-S snap-on marker, designed for efficiency and durability. Featuring a vibrant yellow color with a black 'S' legend, this marker is part of the Agastat 7000 series, renowned for quality and precision. Crafted from Polyoxymethylene, it offers reliable performance in various environments. The straight marker cut ensures easy installation, while the compatible cable diameter range of .102 to .138 inches (2.6 to 3.5 mm) caters to a wide range of applications. Perfect for organizing wires and cables, this marker is a must-have in any labeling toolkit. Upgrade your labeling process with this high-quality push-on accessory, suitable for a variety of industries.