| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06Y-SLASH |
| Color: | Yellow |
| Legend: | / |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Part Aliases: | 562584-000 |
| SKU: | RYCSTD06Y-SLASH |
STD06Y-SLASH
Specifications
Detailed Description
Enhance cable identification with our STD06Y-SLASH marker sleeve, designed for efficient labeling in industrial settings. Featuring a vibrant yellow hue and a bold black slash legend, this snap-on sleeve is part of the Agastat 7000 series, known for its durability and reliability. Crafted from Polyoxymethylene, it ensures long-lasting performance even in demanding environments. The straight-cut design and secure clip-on mechanism make installation quick and effortless, accommodating cable diameters ranging from .102 to .138 inches (2.6 to 3.5 mm). Compliant with RoHS standards, this sleeve is not only high-quality but also environmentally friendly. Perfect for organizing wires and cables, it falls under our extensive range of Label & Identification Products, offering a seamless solution for your labeling needs. Elevate your cable management with this essential accessory.

