| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06Y-T |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | T |
| Marker Cut: | Straight |
| Part Aliases: | 836378-000 |
| SKU: | RYCSTD06Y-T |
STD06Y-T
Specifications
Detailed Description
Enhance cable identification with our Agastat 7000 series Snap-On marker sleeves, designed for efficient labeling in industrial settings. Crafted from durable Polyoxymethylene in a vibrant Yellow hue, these sleeves ensure long-lasting visibility. The straight marker cut and Black legend detailing provide clear, professional labeling. Suitable for cables with a diameter ranging from 2.6 to 3.5 mm, they offer a secure fit and easy application. RoHS compliance guarantees environmental responsibility. Ideal for organizing wires in a variety of applications, these sleeves are a must-have in any workspace.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

