| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06Y-U |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | U |
| Marker Cut: | Straight |
| Part Aliases: | 816500-000 |
| SKU: | RYCSTD06Y-U |
STD06Y-U
Specifications
Detailed Description
Enhance cable organization with our Snap-On marker in vibrant yellow, designed for effortless identification in any setting. Crafted from durable Polyoxymethylene, this RoHS-compliant marker ensures long-lasting performance. Featuring a sleek straight cut for easy application, it accommodates cables with diameters ranging from .102 to .138 inches (2.6 to 3.5 mm). The black U legend on the yellow background of the Agastat 7000 series marker offers clear and concise labeling. Perfect for wire and cable management, this Clip-On marker is a must-have in any labeling toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

