STD06Y-V

Heilind Number:RYCSTD06Y-V
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD06Y-V
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD06Y-V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD06Y-V
Color:Yellow
Legend:V
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.102 - .138 in, 2.6 - 3.5 mm
Part Aliases:709862-000
SKU:RYCSTD06Y-V

Detailed Description

Enhance cable organization with our Yellow Snap-On Marker, designed for easy installation and secure attachment. Compliant with RoHS regulations, this marker is environmentally friendly and ensures high performance. The black V legend on a durable Polyoxymethylene base offers long-lasting visibility and clear identification. Suitable for cables with a diameter ranging from 2.6 to 3.5 mm, it provides efficient labeling in various applications. Straight-cut for precision, this marker is part of the Agastat 7000 series, known for its quality and reliability in the field. Perfect for use in industrial settings, it streamlines cable management and promotes safety. Explore our range of Label & Identification Products for more solutions tailored to your needs.