| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06Y-W |
| Color: | Yellow |
| Legend: | W |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Part Aliases: | 976882-000 |
| SKU: | RYCSTD06Y-W |
STD06Y-W
Specifications
Detailed Description
Enhance cable identification with our STD06Y-W marker from the Agastat 7000 series. Designed for effortless application, this yellow Snap-On marker boasts durable polyoxymethylene construction, ensuring long-lasting performance. The straight marker cut allows for easy installation on cables with a diameter ranging from .102 to .138 inches (2.6 to 3.5 mm). Featuring a bold black legend "W," it provides clear and permanent labeling. Compliant with RoHS standards, it offers peace of mind for environmentally conscious applications. Ideal for organizing and labeling wires, this marker is a reliable choice for various industries. Elevate your cable management with the STD06Y-W marker.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

