| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06Y-X |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | X |
| Marker Cut: | Straight |
| Part Aliases: | 424858-000 |
| SKU: | RYCSTD06Y-X |
STD06Y-X
Specifications
Detailed Description
Enhance cable identification with our STD06Y-X marker, designed for efficient labeling in industrial settings. Crafted from durable yellow Polyoxymethylene, this Snap-On marker features a straight cut for easy installation on cables with diameters ranging from .102 to .138 inches (2.6 to 3.5 mm). The black X legend stands out clearly against the bright background, ensuring visibility and organization in any application. Compliant with RoHS standards, this component guarantees both performance and environmental responsibility. Part of the Agastat 7000 series, it offers reliable quality for your labeling needs. Upgrade your cable management system with this essential accessory, a must-have in the Label & Identification Products category.

