| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06Y-Z |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | Z |
| Marker Cut: | Straight |
| Part Aliases: | 930240-000 |
| SKU: | RYCSTD06Y-Z |
STD06Y-Z
Specifications
Detailed Description
Enhance cable identification with our STD06Y-Z marker, designed for the Agastat 7000 series. Featuring a vibrant yellow hue with a bold black Z legend, this Snap-On marker ensures efficient labeling on cables with a diameter ranging from 2.6 to 3.5mm. Crafted from durable Polyoxymethylene, it guarantees long-lasting performance in various industrial applications. The straight marker cut and easy installation process make it a convenient choice for organizing wires effectively. Not RoHS compliant. Explore our range of Push-On, Clip-On Markers & Sleeves for comprehensive cable management solutions.

