| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09W-1 |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 1 |
| Marker Cut: | Straight |
| Part Aliases: | 564314-000 |
| SKU: | RYCSTD09W-1 |
STD09W-1
Specifications
Detailed Description
Enhance cable organization with our STD09W-1 marker, designed for seamless identification in electrical setups. This RoHS-compliant clip-on sleeve, part of the Agastat 7000 series, boasts durable white polyoxymethylene construction with a straight marker cut. Featuring a bold black legend and a convenient snap-on design, it ensures effortless installation on cables measuring .126 to .177 inches (3.2 to 4.5 mm) in diameter. Perfect for labeling and organizing wires in various applications, this product is a must-have in any toolkit for efficient cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

