STD09W-3

Heilind Number:RYCSTD09W-3
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD09W-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD09W-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD09W-3
Color:White
Legend:3
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.126 - .177 in, 3.2 - 4.5 mm
Part Aliases:451612-000
SKU:RYCSTD09W-3

Detailed Description

Enhance cable organization and identification with our STD09W-3 marker sleeve. Designed for seamless snap-on application, this white sleeve is a perfect fit for cables with a diameter ranging from 3.2 to 4.5 mm. Crafted from durable polyoxymethylene, it ensures long-lasting performance in various environments. Featuring a straight marker cut and distinct black legend, it offers clear and reliable labeling. Compliant with RoHS standards, it guarantees eco-friendly usage. Part of the Agastat 7000 series, it is a versatile solution for efficient cable management. Ideal for a wide range of industries, from telecommunications to automotive, this sleeve is a must-have accessory for labeling and organizing wires effectively.