| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09W-4 |
| Color: | White |
| Legend: | 4 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Part Aliases: | 776688-000 |
| SKU: | RYCSTD09W-4 |
STD09W-4
Specifications
Detailed Description
Easily identify wires with our STD09W-4 marker, designed for efficient cable organization. Compliant with RoHS standards, this white snap-on sleeve is a reliable solution for labeling applications. Featuring the number "4" in bold black lettering, it ensures clear and accurate marking. Crafted from durable polyoxymethylene, it offers long-lasting performance. The straight cut design allows for hassle-free installation on cables with diameters ranging from .126 to .177 inches (3.2 to 4.5 mm). Part of the Agastat 7000 series, it guarantees compatibility and consistency in your labeling system. Perfect for various industries, this marker is a must-have for efficient wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

