| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09W-5 |
| Color: | White |
| Legend: | 5 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Part Aliases: | 411220-000 |
| SKU: | RYCSTD09W-5 |
STD09W-5
Specifications
Detailed Description
Easily identify cable connections with our STD09W-5 Snap-On marker from the Agastat 7000 series. Designed for quick installation, this white marker is crafted from durable Polyoxymethylene and features a straight-cut design for seamless application. The bold black legend "5" is highly visible, ensuring clear identification. RoHS compliant, it meets strict environmental standards. Compatible with cable diameters ranging from .126 to .177 inches (3.2 to 4.5 mm), this marker is a versatile solution for labeling wire and cable connections in various applications. Perfect for use in industrial, automotive, and electronic settings, it helps streamline organization and maintenance tasks. Upgrade your labeling system with this high-quality Push-On marker.

