| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09W-6 |
| Color: | White |
| Legend: | 6 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Part Aliases: | 062724-000 |
| SKU: | RYCSTD09W-6 |
STD09W-6
Specifications
Detailed Description
Enhance cable organization with our STD09W-6 marker in White. Designed for effortless installation, this Snap-On label features a straight cut for seamless application on cables ranging from .126 to .177 inches (3.2 to 4.5 mm) in diameter. The black legend "6" stands out clearly on the Polyoxymethylene material, ensuring easy identification. Compliant with RoHS standards, this durable marker is part of the Agastat 7000 series, perfect for efficient labeling in various applications. Upgrade your labeling system with this reliable and convenient wire and cable marker.

