| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09W-7 |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 7 |
| Marker Cut: | Straight |
| Part Aliases: | 638470-000 |
| SKU: | RYCSTD09W-7 |
STD09W-7
Specifications
Detailed Description
Enhance cable organization with our Snap-On marker in White, part of the Agastat 7000 series. Designed for effortless installation, this RoHS-compliant marker features a Straight cut for precision. The bold Black legend '7' ensures clear identification, while its durable Polyoxymethylene construction guarantees long-lasting performance. Suitable for cables with a diameter ranging from .126 to .177 inches (3.2 to 4.5 mm), it offers versatile usage in various applications. Streamline your labeling process with this essential accessory from our Wire & Cable Markers collection.

