| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09W-8 |
| Color: | White |
| Legend: | 8 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Part Aliases: | 671050-000 |
| SKU: | RYCSTD09W-8 |
STD09W-8
Specifications
Detailed Description
Enhance cable organization with our STD09W-8 Snap-On Marker in White. Crafted from durable Polyoxymethylene, this straight-cut marker is designed for easy installation on cables with a diameter ranging from .126 to .177 inches (3.2 to 4.5 mm). Featuring a bold black legend reading "8," it ensures clear and long-lasting cable identification. Compliant with RoHS standards, it is environmentally friendly. Part of the Agastat 7000 series, this marker is perfect for use in various industries. Upgrade your labeling system with this high-quality push-on marker, a must-have in the category of Wire & Cable Markers, Cards, & Sleeves.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

