| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09W-9 |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 9 |
| Marker Cut: | Straight |
| Part Aliases: | 519158-000 |
| SKU: | RYCSTD09W-9 |
STD09W-9
Specifications
Detailed Description
Stay organized with our STD09W-9 snap-on marker in white. Compliant with RoHS standards, this marker is essential for labeling cables with a diameter range of .126 to .177 inches (3.2 - 4.5 mm). Featuring the number 9 in bold black, it ensures clear identification within the Agastat 7000 series. Crafted from durable polyoxymethylene, it guarantees long-lasting performance. The straight-cut design makes installation a breeze, while the clip-on feature securely holds it in place. Perfect for various applications, from industrial to residential, this marker is a must-have in your labeling toolkit.

