| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09W-A |
| Color: | White |
| Legend: | A |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Part Aliases: | 317872-000 |
| SKU: | RYCSTD09W-A |
STD09W-A
Specifications
Detailed Description
Enhance cable identification with our Agastat 7000 series Snap-On marker in White. Crafted from durable Polyoxymethylene, this marker ensures long-lasting performance. Featuring a straight marker cut and a Black legend "A," it offers clear and professional labeling. With RoHS compliance and compatibility with cables ranging from .126 to .177 inches (3.2 to 4.5 mm), it is ideal for various applications. Simply snap it on for easy installation. Perfect for organizing wires and cables, this marker is a must-have for any labeling project in the home, office, or industrial setting.

