| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09W-B |
| Color: | White |
| Legend: | B |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Part Aliases: | 929926-000 |
| SKU: | RYCSTD09W-B |
STD09W-B
Specifications
Detailed Description
Enhance cable identification with the STD09W-B marker, a durable and RoHS-compliant solution from our Agastat 7000 series. Designed for easy installation, this snap-on marker in white features a bold black legend, ensuring clear and long-lasting labeling. Crafted from Polyoxymethylene, it guarantees reliable performance in various environments. With a straight cut for seamless application, it accommodates cables with diameters ranging from .126 to .177 inches (3.2 to 4.5 mm). Perfect for organizing wire and cable systems, this marker is a must-have accessory in any industrial setting. Find it in our Label & Identification Products range, under the Push-On, Clip-On Markers & Sleeves category.

