| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09W-D |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | D |
| Marker Cut: | Straight |
| Part Aliases: | 535494-000 |
| SKU: | RYCSTD09W-D |
STD09W-D
Specifications
Detailed Description
Enhance cable identification with our STD09W-D marker, a reliable solution for labeling wires in industrial settings. RoHS compliant and crafted from durable Polyoxymethylene, it ensures longevity and environmental responsibility. The white marker with black legend "D" offers clear visibility, while its snap-on design allows for easy installation on cables ranging from 3.2 to 4.5mm in diameter. Part of the Agastat 7000 series, this straight-cut marker guarantees a secure fit, maintaining organization and efficiency in your workspace. Perfect for various applications, it is a must-have accessory in the Label & Identification Products category.

