| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09W-E |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | E |
| Marker Cut: | Straight |
| Part Aliases: | 318782-000 |
| SKU: | RYCSTD09W-E |
STD09W-E
Specifications
Detailed Description
Enhance cable organization with the STD09W-E, a white Snap-On marker from the Agastat 7000 series. Designed for easy installation on cables ranging from .126 to .177 inches (3.2 to 4.5 mm) in diameter, this RoHS-compliant marker ensures efficient identification. Crafted from durable polyoxymethylene, it guarantees long-lasting performance. The straight-cut design and black legend offer clear labeling, while its versatile application in various industries makes it a valuable tool for labeling and identification tasks. Upgrade your cable management system with this essential product from our Wire & Cable Markers collection.

