| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09W-EARTH |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | Earth |
| Marker Cut: | Straight |
| Part Aliases: | 4-1768044-4 |
| SKU: | RYCSTD09W-EARTH |
STD09W-EARTH
Specifications
Detailed Description
Enhance cable identification with our Agastat 7000 series Snap-On marker in Earth white. Crafted from durable polyoxymethylene, this marker ensures long-lasting performance. The straight-cut design allows for easy installation on cables ranging from .126 to .177 inches (3.2-4.5 mm) in diameter. Featuring bold black lettering, the "Earth" legend stands out clearly for quick and efficient cable labeling. Elevate your labeling process with this high-quality, RoHS-compliant accessory, perfect for a variety of industrial applications.

