| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09W-F |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | F |
| Marker Cut: | Straight |
| Part Aliases: | 778086-000 |
| SKU: | RYCSTD09W-F |
STD09W-F
Specifications
Detailed Description
Enhance cable organization with our STD09W-F marker, designed for efficient labeling in white. Crafted from RoHS-compliant polyoxymethylene, this Snap-On accessory ensures durability and reliability. Its straight-cut design and compatibility with cables ranging from .126 to .177 inches (3.2-4.5 mm) make it versatile for various applications. Featuring a sleek black legend with the identifier "F," it offers clear and easy-to-read labeling. Part of the Agastat 7000 series, this marker is a valuable addition to our range of label and identification products, perfect for streamline cable management in any setting.

