| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09W-H |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | H |
| Marker Cut: | Straight |
| Part Aliases: | 659958-000 |
| SKU: | RYCSTD09W-H |
STD09W-H
Specifications
Detailed Description
Enhance cable organization with our Agastat 7000 series Snap-On marker in White. Designed for quick and effortless installation, this marker features a robust Polyoxymethylene construction in a sleek White finish, making it both durable and visually appealing. The straight marker cut ensures a neat and professional appearance, while the Black legend provides clear identification. Compliant with RoHS standards, it is not only high-performing but also environmentally friendly. Suitable for cable diameters ranging from .126 to .177 inches (3.2 to 4.5 mm), it offers versatility in application. Perfect for various industries, this marker is a reliable solution for labeling and identification needs. Elevate your cable management with this essential accessory.

