| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09W-I |
| Color: | White |
| Legend: | I |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Part Aliases: | 234392-000 |
| SKU: | RYCSTD09W-I |
STD09W-I
Specifications
Detailed Description
Enhance cable organization with our Snap-On Marker, featuring a clean White design and durable Polyoxymethylene construction for long-lasting performance. Compliant with RoHS standards, this marker is environmentally conscious. The straight-cut marker is easy to install on cables with diameters ranging from .126 to .177 inches (3.2 to 4.5 mm), making it versatile for various applications. Its bold Black legend, labeled 'I', ensures clear identification. Part of the Agastat 7000 series, this marker guarantees quality and reliability. Perfect for labeling wires and cables, it falls under the Label & Identification Products category. Upgrade your cable management system with this essential accessory.

