| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09W-J |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | J |
| Marker Cut: | Straight |
| Part Aliases: | 429560-000 |
| SKU: | RYCSTD09W-J |
STD09W-J
Specifications
Detailed Description
Enhance cable organization with our White Snap-On Marker, part of the Agastat 7000 series. Designed for quick and easy installation, this polyoxymethylene marker features a straight cut for seamless application. The black J legend stands out for clear identification, while the RoHS compliance ensures environmental responsibility. With a compatibility range of .126 to .177 inches (3.2 to 4.5 mm), it's perfect for a variety of cables. Elevate your labeling system with this essential accessory, ideal for wire and cable management in any setting.

