| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09W-K |
| Color: | White |
| Legend: | K |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Part Aliases: | 594054-000 |
| SKU: | RYCSTD09W-K |
STD09W-K
Specifications
Detailed Description
Enhance cable organization with our STD09W-K marker, designed for optimal identification in industrial settings. Featuring RoHS compliance and crafted from durable white Polyoxymethylene, this straight-cut marker ensures lasting performance. The black legend "K" stands out clearly for easy recognition, while its snap-on design offers convenient installation. Compatible with cable diameters ranging from .126 to .177 inches (3.2-4.5mm), it is part of the Agastat 7000 series, known for quality and reliability. Perfect for a variety of applications, this marker is a must-have in your label and identification toolkit.

