| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09W-L |
| Color: | White |
| Legend: | L |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Part Aliases: | 591020-000 |
| SKU: | RYCSTD09W-L |
STD09W-L
Specifications
Detailed Description
Enhance cable organization with our STD09W-L marker, designed for effortless identification in a sleek white finish. Compliant with RoHS standards, this snap-on label from the Agastat 7000 series boasts durable Polyoxymethylene construction, ensuring longevity in various applications. Featuring a straight marker cut and bold black legend, it offers clear visibility on cables with diameters ranging from .126 to .177 inches (3.2 to 4.5 mm). Perfect for streamlining labeling processes, this versatile product falls under our wide range of Label & Identification solutions, guaranteeing efficient cable management in any project.

