| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09W-M |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | M |
| Marker Cut: | Straight |
| Part Aliases: | 853188-000 |
| SKU: | RYCSTD09W-M |
STD09W-M
Specifications
Detailed Description
Enhance cable organization with our STD09W-M marker, designed for seamless identification in white. Compliant with RoHS standards, this snap-on accessory features a durable Polyoxymethylene construction, ensuring longevity in various applications. The straight-cut design and black legend detailing make for easy and clear labeling on cables with a diameter ranging from .126 to .177 inches (3.2-4.5 mm). Part of the Agastat 7000 series, these markers are essential components in efficient labeling and management of wire and cable systems. Perfect for industrial and commercial use, they streamline maintenance and troubleshooting processes, minimizing downtime. Upgrade your cable identification setup with the STD09W-M marker for reliable performance and compliance assurance.

