| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09W-N |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | N |
| Marker Cut: | Straight |
| Part Aliases: | 547972-000 |
| SKU: | RYCSTD09W-N |
STD09W-N
Specifications
Detailed Description
Easily identify cables with our STD09W-N marker, designed for seamless organization in any setting. This RoHS-compliant snap-on sleeve, part of the Agastat 7000 series, boasts a durable construction of white Polyoxymethylene. Its straight cut allows for effortless installation onto cables ranging from .126 to .177 inches (3.2 to 4.5 mm) in diameter. Featuring a sleek black legend, this marker ensures clear and lasting cable labeling. Perfect for a variety of applications, from industrial to residential, it's a must-have for any labeling project. Keep cables organized and operations running smoothly with our reliable STD09W-N marker.

