| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09W-P |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | P |
| Marker Cut: | Straight |
| Part Aliases: | 294582-000 |
| SKU: | RYCSTD09W-P |
STD09W-P
Specifications
Detailed Description
Enhance cable organization with our STD09W-P marker, designed for effortless identification in white Polyoxymethylene. RoHS compliant and featuring a sleek black legend, this Snap-On accessory from the Agastat 7000 series ensures lasting durability and clear labeling. Suitable for cables ranging from .126 to .177 inches in diameter, it offers seamless installation with its straight marker cut. Perfect for various applications in the Label & Identification Products category, this clip-on marker is a practical solution for efficient cable management.

