| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09W-R |
| Color: | White |
| Legend: | R |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Part Aliases: | 071620-000 |
| SKU: | RYCSTD09W-R |
STD09W-R
Specifications
Detailed Description
Effortlessly organize and identify your wires with the STD09W-R marker, a vital component of the Agastat 7000 series. Crafted from durable Polyoxymethylene in a sleek white hue, this Snap-On marker features a bold black R legend for easy recognition. Designed for cables with a diameter ranging from .126 to .177 inches (3.2-4.5 mm), it ensures a secure fit and clear labeling. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for various applications, this straight-cut marker streamlines your labeling process with professional results. Explore our range of wire and cable markers, sleeves, and identification products for all your labeling needs.

