| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09W-SLASH |
| Color: | White |
| Legend: | / |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Part Aliases: | 190726-000 |
| SKU: | RYCSTD09W-SLASH |
STD09W-SLASH
Specifications
Detailed Description
Enhance cable identification with our STD09W-SLASH marker, designed for quick and easy application. Part of the Agastat 7000 series, this white snap-on marker features a durable polyoxymethylene construction and a straight cut for a secure fit. The black slash legend adds a clear visual cue, while its compatibility with cable diameters ranging from .126 to .177 inches (3.2 to 4.5 mm) ensures versatile use. RoHS compliant and suitable for various industries, this essential tool streamlines organization and maintenance tasks. Elevate your labeling process with this high-quality marker, a perfect addition to any toolkit.

