| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09W-U |
| Color: | White |
| Legend: | U |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Part Aliases: | 588548-000 |
| SKU: | RYCSTD09W-U |
STD09W-U
Specifications
Detailed Description
Enhance cable organization with our STD09W-U wire marker, designed for easy identification and labeling. This durable white marker, featuring the distinct "U" legend in black, is RoHS compliant and part of the Agastat 7000 series. Crafted from high-quality Polyoxymethylene, it guarantees longevity and reliability. The straight marker cut ensures a seamless fit, while the snap-on design allows for effortless installation. Compatible with cable diameters ranging from .126 to .177 inches (3.2-4.5 mm), it offers versatility for various applications. Perfect for use in the Label & Identification Products category, it is a must-have for efficient cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

