| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09W-V |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | V |
| Marker Cut: | Straight |
| Part Aliases: | 651644-000 |
| SKU: | RYCSTD09W-V |
STD09W-V
Specifications
Detailed Description
Easily identify and organize cables with our STD09W-V marker. Designed for efficient cable management, this white snap-on marker features a durable polyoxymethylene construction with a straight-cut marker for seamless application. Its black V legend stands out for clear labeling, while its RoHS compliance ensures environmental responsibility. Part of the Agastat 7000 series, this marker is compatible with cable diameters ranging from .126 to .177 inches (3.2 to 4.5 mm). Perfect for various industries, it falls under the category of Label & Identification Products, providing a convenient solution for wire and cable marking needs.

