STD09W-W

Heilind Number:RYCSTD09W-W
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD09W-W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD09W-W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD09W-W
Color:White
Legend:W
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.126 - .177 in, 3.2 - 4.5 mm
Part Aliases:910358-000
SKU:RYCSTD09W-W

Detailed Description

Enhance cable organization with our STD09W-W snap-on marker, a must-have for efficient labeling and identification. Crafted with durable white polyoxymethylene and featuring a sleek black legend, this marker is not only RoHS compliant but also offers a secure fit for cables measuring between 3.2-4.5mm in diameter. Designed for easy application with a straight marker cut, it is part of the Agastat 7000 series, known for its high quality and reliability. Perfect for a variety of industries, from telecommunications to automotive, this essential accessory ensures clear and lasting cable marking, streamlining maintenance and troubleshooting processes. Upgrade your labeling system today with the STD09W-W marker.