| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09W-X |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | X |
| Marker Cut: | Straight |
| Part Aliases: | 697154-000 |
| SKU: | RYCSTD09W-X |
STD09W-X
Specifications
Detailed Description
Enhance cable organization with our STD09W-X snap-on marker, designed for efficient labeling in various applications. This RoHS-compliant marker, featuring a crisp white color and bold black legend, ensures clear identification. Crafted from durable polyoxymethylene, it guarantees longevity. With a straight marker cut and compatibility with cable diameters ranging from .126 to .177 inches (3.2 to 4.5 mm), it offers versatile usage. Part of the Agastat 7000 series, this marker is ideal for use in the Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves categories. Upgrade your labeling system with this high-quality solution.

