| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09W-Y |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | Y |
| Marker Cut: | Straight |
| Part Aliases: | 068920-000 |
| SKU: | RYCSTD09W-Y |
STD09W-Y
Specifications
Detailed Description
Enhance cable organization with our STD09W-Y Snap-On marker sleeve, designed for quick and easy identification in white. Compliant with RoHS standards, this sleeve features clear black labeling for efficient cable management. Crafted from durable polyoxymethylene, it ensures long-lasting performance. With a straight marker cut, it seamlessly attaches to cables with diameters ranging from .126 to .177 inches (3.2-4.5 mm). Part of the Agastat 7000 series, this essential accessory belongs to our range of Label & Identification Products, offering a reliable solution for marking wires and cables. Elevate your labeling efficiency with this essential tool for any professional setting.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

