| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09W-Z |
| Color: | White |
| Legend: | Z |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Part Aliases: | 952914-000 |
| SKU: | RYCSTD09W-Z |
STD09W-Z
Specifications
Detailed Description
Enhance cable organization with our STD09W-Z marker, designed for efficient identification in white. Compliant with RoHS standards, this Snap-On accessory is a seamless fit for cables ranging from .126 to .177 inches in diameter. Crafted from durable polyoxymethylene, it ensures long-lasting use in various applications. The black legend "Z" adds a professional touch, while the straight marker cut simplifies installation. Part of the Agastat 7000 series, it guarantees compatibility and quality. Elevate your cable management with this essential labeling solution.

