| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09Y-1 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 1 |
| Marker Cut: | Straight |
| Part Aliases: | 064090-000 |
| SKU: | RYCSTD09Y-1 |
STD09Y-1
Specifications
Detailed Description
Enhance cable identification with our STD09Y-1 Snap-On marker in vibrant yellow. Designed for effortless installation on cables with a diameter ranging from 3.2 to 4.5 mm, this marker boasts durable Polyoxymethylene construction for long-lasting performance. Featuring a sleek black legend, it ensures clear and professional labeling in any application. Compliant with RoHS standards, it offers peace of mind for environmentally-conscious projects. Ideal for use in the Agastat 7000 series, this marker is a must-have for efficient cable organization in any setting. Elevate your labeling process with this essential accessory from our Label & Identification Products collection.

