| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09Y-2 |
| Color: | Yellow |
| Legend: | 2 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Part Aliases: | 700690-000 |
| SKU: | RYCSTD09Y-2 |
STD09Y-2
Specifications
Detailed Description
Enhance cable organization with our STD09Y-2 marker, designed for efficient identification in electrical applications. Crafted from durable polyoxymethylene in a vibrant yellow hue, it ensures long-lasting visibility. The straight-cut design effortlessly snaps onto cables with diameters ranging from .126 to .177 inches (3.2 to 4.5 mm), providing a secure and hassle-free installation process. Featuring the number "2" in bold black lettering, it offers clear and concise labeling within the Agastat 7000 series. Ideal for use in a variety of environments, this marker is a reliable solution for effective cable management.

